
8D525F35SA-LC | |
|---|---|
DigiKey Part Number | 5664-8D525F35SA-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D525F35SA-LC |
Description | CONN PLUG HSG FMALE 128POS INLIN |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation A |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 128 | Shielding Shielded |
Shell Size - Insert 25-35 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 22D | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,58000 € | 78,58 € |
| 5 | 67,67000 € | 338,35 € |
| 10 | 59,41700 € | 594,17 € |
| Unit Price without VAT: | 78,58000 € |
|---|---|
| Unit Price with VAT: | 93,51020 € |

