
8D525F07PN | |
|---|---|
DigiKey Part Number | 5664-8D525F07PN-ND |
Manufacturer | |
Manufacturer Product Number | 8D525F07PN |
Description | CONN PLUG MALE 99POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 99 (97 + 2 Twinax) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 99 (97 + 2 Twinax) | Current Rating (Amps) 5A, 45A |
Shell Size - Insert 25-7 | Voltage Rating 1300V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Orientation N (Normal) | Insert Material Thermoplastic |
Primary Material Metal | Applications Aviation, Marine, Military |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,35000 € | 201,35 € |
| 5 | 173,38800 € | 866,94 € |
| 10 | 152,24300 € | 1.522,43 € |
| Unit Price without VAT: | 201,35000 € |
|---|---|
| Unit Price with VAT: | 239,60650 € |

