Image for 8D523W53SN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8D523W53SN

DigiKey Part Number
5664-8D523W53SN-ND
Manufacturer
Manufacturer Product Number
8D523W53SN
Description
CONN PLUG FMALE 53POS GOLD CRIMP
Customer Reference
Detailed Description
53 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
53
Grade
-
Qualification
-
Shell Size - Insert
23-53
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
1.8kV
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
31.5µin (0.80µm)
Insert Material
Thermoplastic
Applications
Aviation, Marine, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis
FREE SHIPPING on orders of 127,49 € or more for products shipped by PEI-Genesis
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1118,55000 €118,55 €
10111,77900 €1.117,79 €
25105,73600 €2.643,40 €
5097,80640 €4.890,32 €
10093,14900 €9.314,90 €
Unit Price without VAT:118,55000 €
Unit Price with VAT:141,07450 €