
8D523F55SN | |
|---|---|
DigiKey Part Number | 5664-8D523F55SN-ND |
Manufacturer | |
Manufacturer Product Number | 8D523F55SN |
Description | CONN PLUG FMALE 55POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 55 | Current Rating (Amps) 7.5A |
Shell Size - Insert 23-55 | Voltage Rating 1.8kV |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Orientation N (Normal) | Insert Material Thermoplastic |
Primary Material Metal | Applications Aviation, Marine, Military |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,13000 € | 129,13 € |
| 10 | 121,74800 € | 1.217,48 € |
| 25 | 115,17000 € | 2.879,25 € |
| 50 | 106,52640 € | 5.326,32 € |
| 100 | 101,45260 € | 10.145,26 € |
| Unit Price without VAT: | 129,13000 € |
|---|---|
| Unit Price with VAT: | 153,66470 € |

