
8D523F54PN-LC | |
|---|---|
DigiKey Part Number | 5664-8D523F54PN-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D523F54PN-LC |
Description | CONN PLUG HSNG MALE 53POS INLINE |
Customer Reference | |
Detailed Description | 53 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Coupling Nut |
Number of Positions 53 | Shielding Shielded |
Shell Size - Insert 23-54 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 12 (4), 16 (9), 22D (40) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,38000 € | 97,38 € |
| 10 | 91,81500 € | 918,15 € |
| 25 | 86,85120 € | 2.171,28 € |
| 50 | 80,34100 € | 4.017,05 € |
| 100 | 76,50800 € | 7.650,80 € |
| Unit Price without VAT: | 97,38000 € |
|---|---|
| Unit Price with VAT: | 115,88220 € |

