
8D523F53AN | |
|---|---|
DigiKey Part Number | 5664-8D523F53AN-ND |
Manufacturer | |
Manufacturer Product Number | 8D523F53AN |
Description | 8D 53C 53#20 PIN PLUG |
Customer Reference | |
Detailed Description | 53 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Coupling Nut |
Number of Positions 53 | Shielding Shielded |
Shell Size - Insert 23-53 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,01000 € | 71,01 € |
| 5 | 61,15000 € | 305,75 € |
| 10 | 53,68800 € | 536,88 € |
| Unit Price without VAT: | 71,01000 € |
|---|---|
| Unit Price with VAT: | 84,50190 € |

