
8D521W41SN | |
|---|---|
DigiKey Part Number | 5664-8D521W41SN-ND |
Manufacturer | |
Manufacturer Product Number | 8D521W41SN |
Description | CONN PLUG FMALE 41POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 41 | Current Rating (Amps) 7.5A |
Shell Size - Insert 21-41 | Voltage Rating 1.8kV |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Orientation N (Normal) | Insert Material Thermoplastic |
Primary Material Metal | Applications Aviation, Marine, Military |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,31000 € | 104,31 € |
| 10 | 98,35000 € | 983,50 € |
| 25 | 93,03000 € | 2.325,75 € |
| 50 | 86,05240 € | 4.302,62 € |
| 100 | 81,95590 € | 8.195,59 € |
| Unit Price without VAT: | 104,31000 € |
|---|---|
| Unit Price with VAT: | 124,12890 € |

