
8D521M41SN | |
|---|---|
DigiKey Part Number | 5664-8D521M41SN-ND |
Manufacturer | |
Manufacturer Product Number | 8D521M41SN |
Description | CONN PLUG FMALE 41POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 41 | Current Rating (Amps) 7.5A |
Shell Size - Insert 21-41 | Voltage Rating 1.8kV |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Orientation N (Normal) | Insert Material Thermoplastic |
Primary Material Composite | Applications Aviation, Marine, Military |
Shell Material Composite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,83000 € | 103,83 € |
| 5 | 89,41000 € | 447,05 € |
| 10 | 78,50500 € | 785,05 € |
| Unit Price without VAT: | 103,83000 € |
|---|---|
| Unit Price with VAT: | 123,55770 € |

