
8D519Z35BN | |
|---|---|
DigiKey Part Number | 5664-8D519Z35BN-ND |
Manufacturer | |
Manufacturer Product Number | 8D519Z35BN |
Description | 8D 66C 66#22D SKT PLUG |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Zinc Nickel |
Part Status Active | Housing Color Black |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 66 | Shielding Shielded |
Shell Size - Insert 19-35 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 22D | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,30000 € | 89,30 € |
| 5 | 76,89800 € | 384,49 € |
| 10 | 67,51600 € | 675,16 € |
| Unit Price without VAT: | 89,30000 € |
|---|---|
| Unit Price with VAT: | 106,26700 € |

