
8D519Z18SA-LC | |
|---|---|
DigiKey Part Number | 5664-8D519Z18SA-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D519Z18SA-LC |
Description | CONN PLUG HSG FMALE 18POS INLINE |
Customer Reference | |
Detailed Description | 18 (14 + 4 Twinax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 18 (14 + 4 Twinax) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 19-18 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 22D (14), 8 Twinax (4) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Zinc Nickel | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,75000 € | 129,75 € |
| 10 | 122,32600 € | 1.223,26 € |
| 25 | 115,71400 € | 2.892,85 € |
| 50 | 107,03640 € | 5.351,82 € |
| 100 | 101,93700 € | 10.193,70 € |
| Unit Price without VAT: | 129,75000 € |
|---|---|
| Unit Price with VAT: | 154,40250 € |

