
8D519Z18AA | |
|---|---|
DigiKey Part Number | 5664-8D519Z18AA-ND |
Manufacturer | |
Manufacturer Product Number | 8D519Z18AA |
Description | 8D 18C 14#22D 4#8 PIN PLUG |
Customer Reference | |
Detailed Description | 18 (14 + 4 Twinax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation A |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Zinc Nickel |
Part Status Active | Housing Color Black |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Coupling Nut |
Number of Positions 18 (14 + 4 Twinax) | Shielding Shielded |
Shell Size - Insert 19-18 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 22D (14), 8 Twinax (4) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,79000 € | 129,79 € |
| 5 | 111,76200 € | 558,81 € |
| 10 | 98,13800 € | 981,38 € |
| Unit Price without VAT: | 129,79000 € |
|---|---|
| Unit Price with VAT: | 154,45010 € |

