
8D519Z11SA | |
|---|---|
DigiKey Part Number | 5664-8D519Z11SA-ND |
Manufacturer | |
Manufacturer Product Number | 8D519Z11SA |
Description | CONN PLUG FMALE 11POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Black Zinc Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 11 | Current Rating (Amps) 13A |
Shell Size - Insert 19-11 | Voltage Rating 2300V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Orientation A | Insert Material Thermoplastic |
Primary Material Metal | Applications Aviation, Marine, Military |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,63000 € | 127,63 € |
| 5 | 109,90000 € | 549,50 € |
| 10 | 96,49800 € | 964,98 € |
| Unit Price without VAT: | 127,63000 € |
|---|---|
| Unit Price with VAT: | 151,87970 € |

