
8D519W35SN | |
|---|---|
DigiKey Part Number | 5664-8D519W35SN-ND |
Manufacturer | |
Manufacturer Product Number | 8D519W35SN |
Description | CONN PLUG FMALE 66POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 66 | Current Rating (Amps) 5A |
Shell Size - Insert 19-35 | Voltage Rating 1300V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Orientation N (Normal) | Insert Material Thermoplastic |
Primary Material Metal | Applications Aviation, Marine, Military |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,43000 € | 114,43 € |
| 10 | 107,89500 € | 1.078,95 € |
| 25 | 102,05600 € | 2.551,40 € |
| 50 | 94,40680 € | 4.720,34 € |
| 100 | 89,91090 € | 8.991,09 € |
| Unit Price without VAT: | 114,43000 € |
|---|---|
| Unit Price with VAT: | 136,17170 € |

