
8D519W32SA | |
|---|---|
DigiKey Part Number | 5664-8D519W32SA-ND |
Manufacturer | |
Manufacturer Product Number | 8D519W32SA |
Description | CONN PLUG FMALE 32POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 32 | Current Rating (Amps) 7.5A |
Shell Size - Insert 19-32 | Voltage Rating 1.8kV |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Orientation A | Insert Material Thermoplastic |
Primary Material Metal | Applications Aviation, Marine, Military |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,74000 € | 95,74 € |
| 10 | 90,27600 € | 902,76 € |
| 25 | 85,38960 € | 2.134,74 € |
| 50 | 78,98980 € | 3.949,49 € |
| 100 | 75,22460 € | 7.522,46 € |
| Unit Price without VAT: | 95,74000 € |
|---|---|
| Unit Price with VAT: | 113,93060 € |

