
8D519W18PA-LC | |
|---|---|
DigiKey Part Number | 5664-8D519W18PA-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D519W18PA-LC |
Description | CONN PLUG HSNG MALE 18POS INLINE |
Customer Reference | |
Detailed Description | 18 (14 + 4 Twinax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation A |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Coupling Nut |
Number of Positions 18 (14 + 4 Twinax) | Shielding Shielded |
Shell Size - Insert 19-18 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 22D (14), 8 Twinax (4) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,77000 € | 80,77 € |
| 10 | 76,15100 € | 761,51 € |
| 25 | 72,03760 € | 1.800,94 € |
| 50 | 66,63220 € | 3.331,61 € |
| 100 | 63,46200 € | 6.346,20 € |
| Unit Price without VAT: | 80,77000 € |
|---|---|
| Unit Price with VAT: | 96,11630 € |

