
8D519M32SN | |
|---|---|
DigiKey Part Number | 5664-8D519M32SN-ND |
Manufacturer | |
Manufacturer Product Number | 8D519M32SN |
Description | 8D 32C 32#20 SKT PLUG |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Composite |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 32 | Shielding |
Shell Size - Insert 19-32 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aviation, Marine, Military |
Primary Material Composite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,71000 € | 109,71 € |
| 10 | 103,43300 € | 1.034,33 € |
| 25 | 97,84040 € | 2.446,01 € |
| 50 | 90,50580 € | 4.525,29 € |
| 100 | 86,19690 € | 8.619,69 € |
| Unit Price without VAT: | 109,71000 € |
|---|---|
| Unit Price with VAT: | 130,55490 € |

