
8D519M32PN | |
|---|---|
DigiKey Part Number | 5664-8D519M32PN-ND |
Manufacturer | |
Manufacturer Product Number | 8D519M32PN |
Description | 8D 32C 32#20 PIN PLUG |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Composite |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 32 | Shielding |
Shell Size - Insert 19-32 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aviation, Marine, Military |
Primary Material Composite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,61000 € | 92,61 € |
| 5 | 79,75400 € | 398,77 € |
| 10 | 70,02300 € | 700,23 € |
| Unit Price without VAT: | 92,61000 € |
|---|---|
| Unit Price with VAT: | 110,20590 € |

