
8D519M32BN | |
|---|---|
DigiKey Part Number | 5664-8D519M32BN-ND |
Manufacturer | |
Manufacturer Product Number | 8D519M32BN |
Description | 8D 32C 32#20 SKT PLUG |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Composite |
Series | Shell Material Composite |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 32 | Shielding Shielded |
Shell Size - Insert 19-32 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,59000 € | 74,59 € |
| 5 | 64,22600 € | 321,13 € |
| 10 | 56,39100 € | 563,91 € |
| Unit Price without VAT: | 74,59000 € |
|---|---|
| Unit Price with VAT: | 88,76210 € |

