
8D519M11SN | |
|---|---|
DigiKey Part Number | 5664-8D519M11SN-ND |
Manufacturer | |
Manufacturer Product Number | 8D519M11SN |
Description | 8D 11C 11#16 SKT PLUG |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Composite |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 11 | Shielding |
Shell Size - Insert 19-11 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aviation, Marine, Military |
Primary Material Composite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,88000 € | 87,88 € |
| 5 | 75,67600 € | 378,38 € |
| 10 | 66,44500 € | 664,45 € |
| Unit Price without VAT: | 87,88000 € |
|---|---|
| Unit Price with VAT: | 104,57720 € |

