
8D519M11PN | |
|---|---|
DigiKey Part Number | 5664-8D519M11PN-ND |
Manufacturer | |
Manufacturer Product Number | 8D519M11PN |
Description | 8D 11C 11#16 PIN PLUG |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Composite |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 11 | Shielding |
Shell Size - Insert 19-11 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aviation, Marine, Military |
Primary Material Composite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,00000 € | 90,00 € |
| 5 | 77,50200 € | 387,51 € |
| 10 | 68,05100 € | 680,51 € |
| Unit Price without VAT: | 90,00000 € |
|---|---|
| Unit Price with VAT: | 107,10000 € |

