
8D517M99PN | |
|---|---|
DigiKey Part Number | 5664-8D517M99PN-ND |
Manufacturer | |
Manufacturer Product Number | 8D517M99PN |
Description | 8D 23C 21#20 2#16 PIN PLUG |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 23 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 17-99 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Composite | |
Shell Material | Composite | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 7.5A, 13A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,22000 € | 94,22 € |
| 10 | 88,83200 € | 888,32 € |
| 25 | 84,02960 € | 2.100,74 € |
| 50 | 77,73180 € | 3.886,59 € |
| 100 | 74,02630 € | 7.402,63 € |
| Unit Price without VAT: | 94,22000 € |
|---|---|
| Unit Price with VAT: | 112,12180 € |

