
8D517M99AN | |
|---|---|
DigiKey Part Number | 5664-8D517M99AN-ND |
Manufacturer | |
Manufacturer Product Number | 8D517M99AN |
Description | 8D 23C 21#20 2#16 PIN PLUG |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Composite |
Series | Shell Material Composite |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Coupling Nut |
Number of Positions 23 | Shielding Shielded |
Shell Size - Insert 17-99 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 (2), 20 (21) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,41000 € | 76,41 € |
| 5 | 65,79000 € | 328,95 € |
| 10 | 57,76800 € | 577,68 € |
| Unit Price without VAT: | 76,41000 € |
|---|---|
| Unit Price with VAT: | 90,92790 € |

