
8D517M35SN-LC | |
|---|---|
DigiKey Part Number | 5664-8D517M35SN-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D517M35SN-LC |
Description | 8D 55C 55#22D SKT PLUG |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Composite |
Series | Shell Material Composite |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 55 | Shielding Shielded |
Shell Size - Insert 17-35 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 22D | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,27000 € | 69,27 € |
| 5 | 59,64600 € | 298,23 € |
| 10 | 52,37100 € | 523,71 € |
| Unit Price without VAT: | 69,27000 € |
|---|---|
| Unit Price with VAT: | 82,43130 € |

