
8D517M06PN-LC | |
|---|---|
DigiKey Part Number | 5664-8D517M06PN-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D517M06PN-LC |
Description | 8D 6C 6#20 PIN PLUG |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Composite |
Series | Shell Material Composite |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Coupling Nut |
Number of Positions 6 | Shielding Shielded |
Shell Size - Insert 17-6 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 12 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,76000 € | 79,76 € |
| 10 | 75,20800 € | 752,08 € |
| 25 | 71,14520 € | 1.778,63 € |
| 50 | 65,80780 € | 3.290,39 € |
| 100 | 62,67160 € | 6.267,16 € |
| Unit Price without VAT: | 79,76000 € |
|---|---|
| Unit Price with VAT: | 94,91440 € |

