
8D517J06AB | |
|---|---|
DigiKey Part Number | 5664-8D517J06AB-ND |
Manufacturer | |
Manufacturer Product Number | 8D517J06AB |
Description | 8D 6C 6#20 PIN PLUG |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation B |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Composite |
Series | Shell Material Composite |
Packaging Bulk | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Coupling Nut |
Number of Positions 6 | Shielding Shielded |
Shell Size - Insert 17-6 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 12 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,56000 € | 91,56 € |
| 5 | 78,84600 € | 394,23 € |
| 10 | 69,23300 € | 692,33 € |
| Unit Price without VAT: | 91,56000 € |
|---|---|
| Unit Price with VAT: | 108,95640 € |

