
8D515W05SA | |
|---|---|
DigiKey Part Number | 5664-8D515W05SA-ND |
Manufacturer | |
Manufacturer Product Number | 8D515W05SA |
Description | CONN PLUG FMALE 5POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 13A |
Shell Size - Insert 15-5 | Voltage Rating 2300V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Orientation A | Insert Material Thermoplastic |
Primary Material Metal | Applications Aviation, Marine, Military |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,31000 € | 64,31 € |
| 10 | 60,64000 € | 606,40 € |
| 25 | 57,35960 € | 1.433,99 € |
| 50 | 53,05920 € | 2.652,96 € |
| 100 | 50,53510 € | 5.053,51 € |
| Unit Price without VAT: | 64,31000 € |
|---|---|
| Unit Price with VAT: | 76,52890 € |

