
8D515M19AA | |
|---|---|
DigiKey Part Number | 5664-8D515M19AA-ND |
Manufacturer | |
Manufacturer Product Number | 8D515M19AA |
Description | 8D 19C 19#20 PIN PLUG |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation A |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Composite |
Series | Shell Material Composite |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Coupling Nut |
Number of Positions 19 | Shielding Shielded |
Shell Size - Insert 15-19 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,09000 € | 93,09 € |
| 10 | 87,76900 € | 877,69 € |
| 25 | 83,02680 € | 2.075,67 € |
| 50 | 76,79700 € | 3.839,85 € |
| 100 | 73,14240 € | 7.314,24 € |
| Unit Price without VAT: | 93,09000 € |
|---|---|
| Unit Price with VAT: | 110,77710 € |

