
8D515J97PN-LC | |
|---|---|
DigiKey Part Number | 5664-8D515J97PN-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D515J97PN-LC |
Description | 8D 12C 8#20 4#16 PIN PLUG |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Composite |
Series | Shell Material Composite |
Packaging Bulk | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Coupling Nut |
Number of Positions 12 | Shielding Shielded |
Shell Size - Insert 15-97 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 (4), 20 (8) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,61000 € | 81,61 € |
| 5 | 70,27000 € | 351,35 € |
| 10 | 61,70300 € | 617,03 € |
| Unit Price without VAT: | 81,61000 € |
|---|---|
| Unit Price with VAT: | 97,11590 € |

