
8D515J97BA | |
|---|---|
DigiKey Part Number | 5664-8D515J97BA-ND |
Manufacturer | |
Manufacturer Product Number | 8D515J97BA |
Description | 8D 12C 8#20 4#16 SKT PLUG |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation A |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Composite |
Series | Shell Material Composite |
Packaging Bulk | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 12 | Shielding Shielded |
Shell Size - Insert 15-97 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 (4), 20 (8) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,12000 € | 92,12 € |
| 5 | 79,33000 € | 396,65 € |
| 10 | 69,64900 € | 696,49 € |
| Unit Price without VAT: | 92,12000 € |
|---|---|
| Unit Price with VAT: | 109,62280 € |

