
8D515J05BA | |
|---|---|
DigiKey Part Number | 5664-8D515J05BA-ND |
Manufacturer | |
Manufacturer Product Number | 8D515J05BA |
Description | 8D 5C 5#16 SKT PLUG |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation A |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Composite |
Series | Shell Material Composite |
Packaging Bulk | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 5 | Shielding Shielded |
Shell Size - Insert 15-5 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,62000 € | 90,62 € |
| 5 | 78,03000 € | 390,15 € |
| 10 | 68,51000 € | 685,10 € |
| Unit Price without VAT: | 90,62000 € |
|---|---|
| Unit Price with VAT: | 107,83780 € |

