
8D515F18SN | |
|---|---|
DigiKey Part Number | 5664-8D515F18SN-ND |
Manufacturer | |
Manufacturer Product Number | 8D515F18SN |
Description | CONN PLUG FMALE 18POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 18 | Current Rating (Amps) 7.5A |
Shell Size - Insert 15-18 | Voltage Rating 1.8kV |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Orientation N (Normal) | Insert Material Thermoplastic |
Primary Material Metal | Applications Aviation, Marine, Military |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,69000 € | 70,69 € |
| 10 | 66,64100 € | 666,41 € |
| 25 | 63,04560 € | 1.576,14 € |
| 50 | 58,31160 € | 2.915,58 € |
| 100 | 55,54100 € | 5.554,10 € |
| Unit Price without VAT: | 70,69000 € |
|---|---|
| Unit Price with VAT: | 84,12110 € |

