
8D515F15PN-LC | |
|---|---|
DigiKey Part Number | 5664-8D515F15PN-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D515F15PN-LC |
Description | CONN PLUG HSNG MALE 15POS INLINE |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Coupling Nut |
Number of Positions 15 | Shielding Shielded |
Shell Size - Insert 15-15 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 (1), 20 (14) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,02000 € | 63,02 € |
| 5 | 54,26600 € | 271,33 € |
| 10 | 47,65400 € | 476,54 € |
| Unit Price without VAT: | 63,02000 € |
|---|---|
| Unit Price with VAT: | 74,99380 € |

