
8D513Z26SN-LC | |
|---|---|
DigiKey Part Number | 5664-8D513Z26SN-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D513Z26SN-LC |
Description | CONN PLUG HSNG FMALE 8POS INLINE |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Zinc Nickel |
Part Status Active | Housing Color Black |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 8 | Shielding Shielded |
Shell Size - Insert 13-26 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 12 (2), 22D (6) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,70000 € | 93,70 € |
| 10 | 88,34700 € | 883,47 € |
| 25 | 83,57080 € | 2.089,27 € |
| 50 | 77,29840 € | 3.864,92 € |
| 100 | 73,61830 € | 7.361,83 € |
| Unit Price without VAT: | 93,70000 € |
|---|---|
| Unit Price with VAT: | 111,50300 € |

