
8D513Z04SN | |
|---|---|
DigiKey Part Number | 5664-8D513Z04SN-ND |
Manufacturer | |
Manufacturer Product Number | 8D513Z04SN |
Description | CONN PLUG FMALE 4POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Black Zinc Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 13A |
Shell Size - Insert 13-4 | Voltage Rating 1.8kV |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Orientation N (Normal) | Insert Material Thermoplastic |
Primary Material Metal | Applications Aviation, Marine, Military |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,76000 € | 89,76 € |
| 10 | 84,63300 € | 846,33 € |
| 25 | 80,05200 € | 2.001,30 € |
| 50 | 74,05180 € | 3.702,59 € |
| 100 | 70,52470 € | 7.052,47 € |
| Unit Price without VAT: | 89,76000 € |
|---|---|
| Unit Price with VAT: | 106,81440 € |

