
8D513Z04SN-LC | |
|---|---|
DigiKey Part Number | 5664-8D513Z04SN-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D513Z04SN-LC |
Description | CONN PLUG HSNG FMALE 4POS INLINE |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Zinc Nickel |
Part Status Active | Housing Color Black |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 4 | Shielding Shielded |
Shell Size - Insert 13-4 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,62000 € | 81,62 € |
| 5 | 70,28600 € | 351,43 € |
| 10 | 61,71100 € | 617,11 € |
| Unit Price without VAT: | 81,62000 € |
|---|---|
| Unit Price with VAT: | 97,12780 € |

