
8D513W35SA | |
|---|---|
DigiKey Part Number | 5664-8D513W35SA-ND |
Manufacturer | |
Manufacturer Product Number | 8D513W35SA |
Description | CONN PLUG FMALE 22POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 22 | Current Rating (Amps) 5A |
Shell Size - Insert 13-35 | Voltage Rating 1300V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Orientation A | Insert Material Thermoplastic |
Primary Material Metal | Applications Aviation, Marine, Military |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,90000 € | 68,90 € |
| 10 | 64,96600 € | 649,66 € |
| 25 | 61,45640 € | 1.536,41 € |
| 50 | 56,84140 € | 2.842,07 € |
| 100 | 54,13860 € | 5.413,86 € |
| Unit Price without VAT: | 68,90000 € |
|---|---|
| Unit Price with VAT: | 81,99100 € |

