
8D513W26SN | |
|---|---|
DigiKey Part Number | 5664-8D513W26SN-ND |
Manufacturer | |
Manufacturer Product Number | 8D513W26SN |
Description | CONN PLUG FMALE 8POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 5A, 23A |
Shell Size - Insert 13-26 | Voltage Rating 1300V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Orientation N (Normal) | Insert Material Thermoplastic |
Primary Material Metal | Applications Aviation, Marine, Military |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,81000 € | 73,81 € |
| 10 | 69,59000 € | 695,90 € |
| 25 | 65,83320 € | 1.645,83 € |
| 50 | 60,89540 € | 3.044,77 € |
| 100 | 57,98870 € | 5.798,87 € |
| Unit Price without VAT: | 73,81000 € |
|---|---|
| Unit Price with VAT: | 87,83390 € |

