
8D513W04SN | |
|---|---|
DigiKey Part Number | 5664-8D513W04SN-ND |
Manufacturer | |
Manufacturer Product Number | 8D513W04SN |
Description | CONN PLUG FMALE 4POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 13A |
Shell Size - Insert 13-4 | Voltage Rating 1.8kV |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Orientation N (Normal) | Insert Material Thermoplastic |
Primary Material Metal | Applications Aviation, Marine, Military |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,51000 € | 58,51 € |
| 10 | 55,16700 € | 551,67 € |
| 25 | 52,18400 € | 1.304,60 € |
| 50 | 48,27440 € | 2.413,72 € |
| 100 | 45,97110 € | 4.597,11 € |
| Unit Price without VAT: | 58,51000 € |
|---|---|
| Unit Price with VAT: | 69,62690 € |

