
8D513M08SN | |
|---|---|
DigiKey Part Number | 5664-8D513M08SN-ND |
Manufacturer | |
Manufacturer Product Number | 8D513M08SN |
Description | 8D 8C 8#20 SKT PLUG |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 7.5A |
Shell Size - Insert 13-8 | Voltage Rating 1.8kV |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Orientation N (Normal) | Insert Material Thermoplastic |
Primary Material Composite | Applications Aviation, Marine, Military |
Shell Material Composite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,39000 € | 75,39 € |
| 10 | 71,07700 € | 710,77 € |
| 25 | 67,23560 € | 1.680,89 € |
| 50 | 62,18720 € | 3.109,36 € |
| 100 | 59,22950 € | 5.922,95 € |
| Unit Price without VAT: | 75,39000 € |
|---|---|
| Unit Price with VAT: | 89,71410 € |

