
8D513K04PN | |
|---|---|
DigiKey Part Number | 5664-8D513K04PN-ND |
Manufacturer | |
Manufacturer Product Number | 8D513K04PN |
Description | CONN PLUG MALE 4POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Stainless Steel |
Mfr | Shell Finish Passivated |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Coupling Nut, Firewall Usage |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 13A |
Shell Size - Insert 13-4 | Voltage Rating 1.8kV |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Orientation N (Normal) | Insert Material Thermoplastic |
Primary Material Metal | Applications Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,97000 € | 179,97 € |
| 5 | 154,98000 € | 774,90 € |
| 10 | 136,07700 € | 1.360,77 € |
| Unit Price without VAT: | 179,97000 € |
|---|---|
| Unit Price with VAT: | 214,16430 € |

