
8D513F35AA | |
|---|---|
DigiKey Part Number | 5664-8D513F35AA-ND |
Manufacturer | |
Manufacturer Product Number | 8D513F35AA |
Description | 8D 22C 22#22D PIN PLUG |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation A |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Coupling Nut |
Number of Positions 22 | Shielding Shielded |
Shell Size - Insert 13-35 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 22D | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,55000 € | 52,55 € |
| 5 | 45,25800 € | 226,29 € |
| 10 | 39,73300 € | 397,33 € |
| Unit Price without VAT: | 52,55000 € |
|---|---|
| Unit Price with VAT: | 62,53450 € |

