
8D513F08PN | |
|---|---|
DigiKey Part Number | 5664-8D513F08PN-ND |
Manufacturer | |
Manufacturer Product Number | 8D513F08PN |
Description | CONN PLUG MALE 8POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 7.5A |
Shell Size - Insert 13-8 | Voltage Rating 1.8kV |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Orientation N (Normal) | Insert Material Thermoplastic |
Primary Material Metal | Applications Aviation, Marine, Military |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 € | 62,99 € |
| 10 | 59,40000 € | 594,00 € |
| 25 | 56,18680 € | 1.404,67 € |
| 50 | 51,97140 € | 2.598,57 € |
| 100 | 49,49820 € | 4.949,82 € |
| Unit Price without VAT: | 62,99000 € |
|---|---|
| Unit Price with VAT: | 74,95810 € |

