
8D513F04BN | |
|---|---|
DigiKey Part Number | 5664-8D513F04BN-ND |
Manufacturer | |
Manufacturer Product Number | 8D513F04BN |
Description | 8D 4C 4#16 SKT PLUG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 4 | Shielding Shielded |
Shell Size - Insert 13-4 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,13000 € | 51,13 € |
| 10 | 48,21500 € | 482,15 € |
| 25 | 45,60560 € | 1.140,14 € |
| 50 | 42,18900 € | 2.109,45 € |
| 100 | 40,17480 € | 4.017,48 € |
| Unit Price without VAT: | 51,13000 € |
|---|---|
| Unit Price with VAT: | 60,84470 € |

