
8D511W99PN-LC | |
|---|---|
DigiKey Part Number | 5664-8D511W99PN-LC-ND |
Manufacturer | |
Manufacturer Product Number | 8D511W99PN-LC |
Description | CONN PLUG HSNG MALE 7POS INLINE |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Coupling Nut |
Number of Positions 7 | Shielding Shielded |
Shell Size - Insert 11-99 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,73000 € | 53,73 € |
| 5 | 46,26800 € | 231,34 € |
| 10 | 40,62500 € | 406,25 € |
| Unit Price without VAT: | 53,73000 € |
|---|---|
| Unit Price with VAT: | 63,93870 € |

