
8D511W35BN | |
|---|---|
DigiKey Part Number | 5664-8D511W35BN-ND |
Manufacturer | |
Manufacturer Product Number | 8D511W35BN |
Description | 8D 13C 13#22D SKT PLUG |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 13 | Shielding Shielded |
Shell Size - Insert 11-35 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 22D | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,79000 € | 47,79 € |
| 5 | 41,15200 € | 205,76 € |
| 10 | 36,12900 € | 361,29 € |
| Unit Price without VAT: | 47,79000 € |
|---|---|
| Unit Price with VAT: | 56,87010 € |

