
8D511J99SN | |
|---|---|
DigiKey Part Number | 5664-8D511J99SN-ND |
Manufacturer | |
Manufacturer Product Number | 8D511J99SN |
Description | 8D 7C 7#20 SKT PLUG |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Composite |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 7 | Shielding |
Shell Size - Insert 11-99 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aviation, Marine, Military |
Primary Material Composite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,32000 € | 68,32 € |
| 5 | 58,83800 € | 294,19 € |
| 10 | 51,66500 € | 516,65 € |
| Unit Price without VAT: | 68,32000 € |
|---|---|
| Unit Price with VAT: | 81,30080 € |

