
8D511F02BA | |
|---|---|
DigiKey Part Number | 5664-8D511F02BA-ND |
Manufacturer | |
Manufacturer Product Number | 8D511F02BA |
Description | 8D 2C 2#16 SKT PLUG |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation A |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 2 | Shielding Shielded |
Shell Size - Insert 11-2 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,80000 € | 48,80 € |
| 5 | 42,02800 € | 210,14 € |
| 10 | 36,90300 € | 369,03 € |
| Unit Price without VAT: | 48,80000 € |
|---|---|
| Unit Price with VAT: | 58,07200 € |

