
8D0L21W35SN | |
|---|---|
DigiKey Part Number | 5664-8D0L21W35SN-ND |
Manufacturer | |
Manufacturer Product Number | 8D0L21W35SN |
Description | 8D 79C 79#22D SKT RECP PCB |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 79 | Shielding |
Shell Size - Insert 21-35 | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,00000 € | 200,00 € |
| 10 | 188,57600 € | 1.885,76 € |
| 25 | 178,37720 € | 4.459,43 € |
| 50 | 164,99960 € | 8.249,98 € |
| 100 | 157,14650 € | 15.714,65 € |
| Unit Price without VAT: | 200,00000 € |
|---|---|
| Unit Price with VAT: | 238,00000 € |

