
8D0C17W99PN | |
|---|---|
DigiKey Part Number | 5664-8D0C17W99PN-ND |
Manufacturer | |
Manufacturer Product Number | 8D0C17W99PN |
Description | CONN RCPT MALE 55POS GOLD SOLDER |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 23 | Shielding |
Shell Size - Insert 17-99 | Current Rating (Amps) 7.5A, 13A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 1.8kV |
Mounting Feature Flange | Operating Temperature -65°C ~ 175°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,22000 € | 104,22 € |
| 10 | 98,26500 € | 982,65 € |
| 25 | 92,95360 € | 2.323,84 € |
| 50 | 85,98440 € | 4.299,22 € |
| 100 | 81,88790 € | 8.188,79 € |
| Unit Price without VAT: | 104,22000 € |
|---|---|
| Unit Price with VAT: | 124,02180 € |

