
8D0C17F99PN | |
|---|---|
DigiKey Part Number | 5664-8D0C17F99PN-ND |
Manufacturer | |
Manufacturer Product Number | 8D0C17F99PN |
Description | 8D 23C 21#20 2#16 PIN RECP PCB |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 23 | Shielding |
Shell Size - Insert 17-99 | Current Rating (Amps) 7.5A, 13A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,92000 € | 103,92 € |
| 10 | 97,97600 € | 979,76 € |
| 25 | 92,68160 € | 2.317,04 € |
| 50 | 85,72940 € | 4.286,47 € |
| 100 | 81,64990 € | 8.164,99 € |
| Unit Price without VAT: | 103,92000 € |
|---|---|
| Unit Price with VAT: | 123,66480 € |

